Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 18-Pin PDIP

RS Stock No.: 177-2126Brand: MicrochipManufacturers Part No.: PIC16F628A-E/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

224 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Number of USART Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

ADCs

0

Length

23.37mm

Number of ADC Units

0

Maximum Operating Temperature

+125 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Height

4.83mm

Number of LIN Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (1 x 10 bit)

Dimensions

0.92 x 0.28 x 0.19in

Width

7.11mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 125.38

€ 5.015 Each (In a Tube of 25) (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 18-Pin PDIP

€ 125.38

€ 5.015 Each (In a Tube of 25) (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 18-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

224 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Number of USART Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

ADCs

0

Length

23.37mm

Number of ADC Units

0

Maximum Operating Temperature

+125 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Height

4.83mm

Number of LIN Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (1 x 10 bit)

Dimensions

0.92 x 0.28 x 0.19in

Width

7.11mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more