Microchip PIC16C71-04/SO, 8bit PIC Microcontroller, PIC16C, 4MHz, 1K EPROM, 18-Pin SOIC

RS Stock No.: 831-466Brand: MicrochipManufacturers Part No.: PIC16C71-04/SO
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1K x 14 words

Maximum Frequency

4MHz

RAM Size

36 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3 to 6 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Height

2.342mm

Number of LIN Channels

0

Dimensions

11.735 x 7.595 x 2.342mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Length

11.74mm

ADCs

4 x 8 bit

Width

7.595mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Microchip PIC16C71-04/SO, 8bit PIC Microcontroller, PIC16C, 4MHz, 1K EPROM, 18-Pin SOIC
Select packaging type

P.O.A.

Microchip PIC16C71-04/SO, 8bit PIC Microcontroller, PIC16C, 4MHz, 1K EPROM, 18-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Family Name

PIC16C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1K x 14 words

Maximum Frequency

4MHz

RAM Size

36 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3 to 6 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Height

2.342mm

Number of LIN Channels

0

Dimensions

11.735 x 7.595 x 2.342mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Length

11.74mm

ADCs

4 x 8 bit

Width

7.595mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in