Microchip, 8bit PIC, PIC16C Microcontroller, 20MHz, 2 kB EEPROM, 44-Pin PLCC

RS Stock No.: 823-3744Brand: MicrochipManufacturers Part No.: PIC16C64A-20/L
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16C

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

2.5 to 6 V

Number of UART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of PCI Channels

0

Program Memory Type

EEPROM

Minimum Operating Temperature

-55 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Length

16.66mm

Maximum Operating Temperature

+125 °C

Pulse Width Modulation

1 (CCP)

Dimensions

16.663 x 16.663 x 1.651mm

Width

16.663mm

Height

1.651mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Product details

PIC16C61/62(A)/63/64(A)/65(A)/66/67 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C61/62(A)/63/64(A)/65(A)/66/67 family of microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 8 Kbytes program memory with data memory of up to 368 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
13 – 33 I/O Pins depending on model
1 – 2 Capture, Compare, PWM (CCP) Modules – Model Dependant
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART) – Some Models
Parallel Slave Port – Some Models
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset – Some Models
In-Circuit Serial Programming (ICSP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC16C Microcontroller, 20MHz, 2 kB EEPROM, 44-Pin PLCC

P.O.A.

Microchip, 8bit PIC, PIC16C Microcontroller, 20MHz, 2 kB EEPROM, 44-Pin PLCC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

PIC16C

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

2.5 to 6 V

Number of UART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of PCI Channels

0

Program Memory Type

EEPROM

Minimum Operating Temperature

-55 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Length

16.66mm

Maximum Operating Temperature

+125 °C

Pulse Width Modulation

1 (CCP)

Dimensions

16.663 x 16.663 x 1.651mm

Width

16.663mm

Height

1.651mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Product details

PIC16C61/62(A)/63/64(A)/65(A)/66/67 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C61/62(A)/63/64(A)/65(A)/66/67 family of microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 8 Kbytes program memory with data memory of up to 368 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
13 – 33 I/O Pins depending on model
1 – 2 Capture, Compare, PWM (CCP) Modules – Model Dependant
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART) – Some Models
Parallel Slave Port – Some Models
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset – Some Models
In-Circuit Serial Programming (ICSP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more