Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
512 x 12 words
Maximum Frequency
40MHz
RAM Size
25 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.5 → 6.25 V
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
0 °C
Dimensions
22.99 x 6.6 x 3.68mm
Program Memory Type
EPROM
Number of Ethernet Channels
0
Number of PCI Channels
0
Height
3.68mm
Number of LIN Channels
0
Instruction Set Architecture
RISC
Maximum Operating Temperature
+70 °C
Length
22.99mm
Width
6.6mm
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
512 x 12 words
Maximum Frequency
40MHz
RAM Size
25 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.5 → 6.25 V
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
0 °C
Dimensions
22.99 x 6.6 x 3.68mm
Program Memory Type
EPROM
Number of Ethernet Channels
0
Number of PCI Channels
0
Height
3.68mm
Number of LIN Channels
0
Instruction Set Architecture
RISC
Maximum Operating Temperature
+70 °C
Length
22.99mm
Width
6.6mm