Microchip, 8bit PIC, PIC12F629 Microcontroller, 20MHz, 1.75 kB Flash, 8-Pin PDIP

RS Stock No.: 170-4340Brand: MicrochipManufacturers Part No.: PIC12F629T-I/SN
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC12F629

Package Type

PDIP

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.75 kB

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Number of UART Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Maximum Number of Ethernet Channels

0

ADCs

0

Length

4.9mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of LIN Channels

0

Pulse Width Modulation

0

Dimensions

4.9 x 3.9 x 1.5mm

Width

3.9mm

Number of Ethernet Channels

0

Height

1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7,009.20

€ 2.124 Each (On a Reel of 3300) (ex VAT)

Microchip, 8bit PIC, PIC12F629 Microcontroller, 20MHz, 1.75 kB Flash, 8-Pin PDIP

€ 7,009.20

€ 2.124 Each (On a Reel of 3300) (ex VAT)

Microchip, 8bit PIC, PIC12F629 Microcontroller, 20MHz, 1.75 kB Flash, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

PIC12F629

Package Type

PDIP

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.75 kB

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Number of UART Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Maximum Number of Ethernet Channels

0

ADCs

0

Length

4.9mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of LIN Channels

0

Pulse Width Modulation

0

Dimensions

4.9 x 3.9 x 1.5mm

Width

3.9mm

Number of Ethernet Channels

0

Height

1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more