Microchip, 8bit PIC, PIC12F Microcontroller, 32MHz, 7 kB Flash, 8-Pin PDIP

RS Stock No.: 743-2697Brand: MicrochipManufacturers Part No.: PIC12F1840-I/PDistrelec Article No.: 17334975
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC12F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

RAM Size

256 B

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of USART Channels

1

Width

0.28in

Instruction Set Architecture

RISC

ADCs

4 x 10 bit

Length

10.16mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (1 Channel)

Number of PCI Channels

0

Dimensions

0.4 x 0.28 x 0.2in

Height

5.08mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Country of Origin

Thailand

Product details

PIC12F1822/1840 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F1822/1840 family of microcontrollers is based upon Microchip’s enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory and data memory of 128 bytes. On board is a configurable RC oscillator with ±1% accuracy.

Features

49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz
6 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC)
4 Channel Capacitive Sensing (mTouch™) Module
Two 8-bit Timers
One 16-bit Timer
1 Enhanced Capture, Compare PWM (ECCP) Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
EUSART
In Circuit Serial Programming (ICSP)
Extreme Low Power (XLP) Technology

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.68

€ 2.171 Each (In a Pack of 4) (ex VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 32MHz, 7 kB Flash, 8-Pin PDIP
Select packaging type

€ 8.68

€ 2.171 Each (In a Pack of 4) (ex VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 32MHz, 7 kB Flash, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

PIC12F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

RAM Size

256 B

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of USART Channels

1

Width

0.28in

Instruction Set Architecture

RISC

ADCs

4 x 10 bit

Length

10.16mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (1 Channel)

Number of PCI Channels

0

Dimensions

0.4 x 0.28 x 0.2in

Height

5.08mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Country of Origin

Thailand

Product details

PIC12F1822/1840 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F1822/1840 family of microcontrollers is based upon Microchip’s enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory and data memory of 128 bytes. On board is a configurable RC oscillator with ±1% accuracy.

Features

49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz
6 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC)
4 Channel Capacitive Sensing (mTouch™) Module
Two 8-bit Timers
One 16-bit Timer
1 Enhanced Capture, Compare PWM (ECCP) Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
EUSART
In Circuit Serial Programming (ICSP)
Extreme Low Power (XLP) Technology

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more