Technical documents
Specifications
Brand
MicrochipFamily Name
PIC12
Package Type
MSOP
Mounting Type
Surface Mount
Pin Count
8
Device Core
8 bit MCU
Stock information temporarily unavailable.
€ 8.61
€ 0.861 Each (In a Pack of 10) (ex VAT)
Microchip 8 bit MCU, PIC12 Microcontroller MCU, 8-Pin MSOP
Select packaging type
Standard
10
€ 8.61
€ 0.861 Each (In a Pack of 10) (ex VAT)
Microchip 8 bit MCU, PIC12 Microcontroller MCU, 8-Pin MSOP
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC12
Package Type
MSOP
Mounting Type
Surface Mount
Pin Count
8
Device Core
8 bit MCU