Microchip SiC N-Channel MOSFET, 48 A, 1700 V TO-247 MSC035SMA170B

RS Stock No.: 241-9259Brand: MicrochipManufacturers Part No.: MSC035SMA170B
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

48 A

Maximum Drain Source Voltage

1700 V

Package Type

TO-247

Mounting Type

Through Hole

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,498.84

€ 49.961 Each (In a Tube of 30) (ex VAT)

Microchip SiC N-Channel MOSFET, 48 A, 1700 V TO-247 MSC035SMA170B

€ 1,498.84

€ 49.961 Each (In a Tube of 30) (ex VAT)

Microchip SiC N-Channel MOSFET, 48 A, 1700 V TO-247 MSC035SMA170B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

48 A

Maximum Drain Source Voltage

1700 V

Package Type

TO-247

Mounting Type

Through Hole

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more