Technical documents
Specifications
Brand
MicrochipFamily Name
PolarFire FPGA
Number of Logic Cells
109000
Dedicated DSP
Yes
Package Type
BGA
Pin Count
484
Number of RAM Bits
7600kbit
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
€ 477.62
€ 477.62 Each (ex VAT)
Microchip FPGA MPF100TLS-FCVG484I, PolarFire FPGA 109000 Cells, 7600kbit, 484-Pin BGA
1
€ 477.62
€ 477.62 Each (ex VAT)
Microchip FPGA MPF100TLS-FCVG484I, PolarFire FPGA 109000 Cells, 7600kbit, 484-Pin BGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PolarFire FPGA
Number of Logic Cells
109000
Dedicated DSP
Yes
Package Type
BGA
Pin Count
484
Number of RAM Bits
7600kbit
Country of Origin
Korea, Republic Of