Technical documents
Specifications
Brand
MicrochipFamily Name
PolarFire
Number of Logic Cells
109000
Package Type
BGA
Pin Count
484
Number of RAM Bits
7600kbit
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
€ 302.15
€ 302.15 Each (ex VAT)
Microchip FPGA MPF100T-1FCG484E, PolarFire 109000 Cells, 7600kbit, 484-Pin BGA
1
€ 302.15
€ 302.15 Each (ex VAT)
Microchip FPGA MPF100T-1FCG484E, PolarFire 109000 Cells, 7600kbit, 484-Pin BGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PolarFire
Number of Logic Cells
109000
Package Type
BGA
Pin Count
484
Number of RAM Bits
7600kbit
Country of Origin
Korea, Republic Of