Technical documents
Specifications
Brand
MicrochipPackage Type
MSOP
Number of Pins
8
Supply Voltage
7 V
Maximum Supply Current
45µA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+85°C
Width
3mm
Height
0.92mm
Length
3mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Microchip MIC4830YMM MSOP Display Driver, 8 Pin, 7 V
Select packaging type
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Microchip MIC4830YMM MSOP Display Driver, 8 Pin, 7 V
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipPackage Type
MSOP
Number of Pins
8
Supply Voltage
7 V
Maximum Supply Current
45µA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+85°C
Width
3mm
Height
0.92mm
Length
3mm