Technical documents
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-I2C, SMBus
Accuracy
±0.5°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-55 °C
Operating Temperature Range
-55 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
SOIC
Length
4.9mm
Height
1.25mm
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.25mm
Resolution
12 bit
Product details
MCP9800/1/2/3 High Accuracy Temperature Converters
The MCP9800/1/2/3 series of high accuracy temperature converters have a 2Wire serial interface and convert temperatures of -55°C to +125°C to a digital output.
Applications include PCs, servers, hard disk drives, mobile phones, office equipment, data communication equipment and entertainment systems.
Temperature & Humidity Sensors, Microchip
€ 8.97
€ 1.794 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 8.97
€ 1.794 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 1.794 | € 8.97 |
25 - 95 | € 1.77 | € 8.85 |
100+ | € 1.723 | € 8.61 |
Technical documents
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-I2C, SMBus
Accuracy
±0.5°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-55 °C
Operating Temperature Range
-55 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
SOIC
Length
4.9mm
Height
1.25mm
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.25mm
Resolution
12 bit
Product details
MCP9800/1/2/3 High Accuracy Temperature Converters
The MCP9800/1/2/3 series of high accuracy temperature converters have a 2Wire serial interface and convert temperatures of -55°C to +125°C to a digital output.
Applications include PCs, servers, hard disk drives, mobile phones, office equipment, data communication equipment and entertainment systems.