Microchip Temperature Converter, Digital Output, Surface Mount, Serial-I2C, SMBus, ±0.5°C, 5 Pins

RS Stock No.: 165-4630Brand: MicrochipManufacturers Part No.: MCP9800A0T-M/OT
brand-logo

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±0.5°C

Mounting Type

Surface Mount

Pin Count

5

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOT-23

Length

3.1mm

Height

1.3mm

Width

1.8mm

Dimensions

3.1 x 1.8 x 1.3mm

Resolution

12 bit

Country of Origin

Thailand

Product details

MCP9800/1/2/3 High Accuracy Temperature Converters

The MCP9800/1/2/3 series of high accuracy temperature converters have a 2Wire serial interface and convert temperatures of -55°C to +125°C to a digital output.

Applications include PCs, servers, hard disk drives, mobile phones, office equipment, data communication equipment and entertainment systems.

Temperature & Humidity Sensors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4,743.60

€ 1.581 Each (On a Reel of 3000) (ex VAT)

Microchip Temperature Converter, Digital Output, Surface Mount, Serial-I2C, SMBus, ±0.5°C, 5 Pins

€ 4,743.60

€ 1.581 Each (On a Reel of 3000) (ex VAT)

Microchip Temperature Converter, Digital Output, Surface Mount, Serial-I2C, SMBus, ±0.5°C, 5 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±0.5°C

Mounting Type

Surface Mount

Pin Count

5

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOT-23

Length

3.1mm

Height

1.3mm

Width

1.8mm

Dimensions

3.1 x 1.8 x 1.3mm

Resolution

12 bit

Country of Origin

Thailand

Product details

MCP9800/1/2/3 High Accuracy Temperature Converters

The MCP9800/1/2/3 series of high accuracy temperature converters have a 2Wire serial interface and convert temperatures of -55°C to +125°C to a digital output.

Applications include PCs, servers, hard disk drives, mobile phones, office equipment, data communication equipment and entertainment systems.

Temperature & Humidity Sensors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more