Microchip MCP79410-I/MS, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin MSOP

RS Stock No.: 723-4749PBrand: MicrochipManufacturers Part No.: MCP79410-I/MS
brand-logo
View all in Real Time Clocks

Technical documents

Specifications

Functions

Battery Backup, Calendar, NV SRAM

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

64B

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Country of Origin

Thailand

Product details

MCP7941x I²C Real-Time Clock/Calendars

Real Time Clock Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 3.21

€ 1.605 Each (Supplied in a Tube) (ex VAT)

Microchip MCP79410-I/MS, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin MSOP
Select packaging type

€ 3.21

€ 1.605 Each (Supplied in a Tube) (ex VAT)

Microchip MCP79410-I/MS, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Functions

Battery Backup, Calendar, NV SRAM

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

64B

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Country of Origin

Thailand

Product details

MCP7941x I²C Real-Time Clock/Calendars

Real Time Clock Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in