Microchip MCP7940N-I/SN, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin SOIC

RS Stock No.: 798-5258Brand: MicrochipManufacturers Part No.: MCP7940N-I/SN
brand-logo
View all in Real Time Clocks

Technical documents

Specifications

Functions

Battery Backup, Calendar

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

64B

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

MCP7940N I²C Real-Time Clock/Calendars

Real Time Clock Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.15

€ 1.215 Each (In a Pack of 10) (ex VAT)

Microchip MCP7940N-I/SN, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin SOIC
Select packaging type

€ 12.15

€ 1.215 Each (In a Pack of 10) (ex VAT)

Microchip MCP7940N-I/SN, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Functions

Battery Backup, Calendar

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

64B

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

MCP7940N I²C Real-Time Clock/Calendars

Real Time Clock Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more