Microchip MCP73832T-2ACI/OT, Battery Charge Controller IC, 3.75 to 6 V 5-Pin, SOT-23

RS Stock No.: 738-6364Brand: MicrochipManufacturers Part No.: MCP73832T-2ACI/OT
brand-logo
View all in Battery Management

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

SOT-23

IC Type

Battery Charge Controller IC

Pin Count

5

Typical Operating Supply Voltage

3.75 to 6 V

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Width

1.8mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.54

€ 0.909 Each (In a Pack of 5) (ex VAT)

Microchip MCP73832T-2ACI/OT, Battery Charge Controller IC, 3.75 to 6 V 5-Pin, SOT-23
Select packaging type

€ 4.54

€ 0.909 Each (In a Pack of 5) (ex VAT)

Microchip MCP73832T-2ACI/OT, Battery Charge Controller IC, 3.75 to 6 V 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

SOT-23

IC Type

Battery Charge Controller IC

Pin Count

5

Typical Operating Supply Voltage

3.75 to 6 V

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Width

1.8mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more