Technical documents
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
±2%FSR
Integral Nonlinearity Error
±12LSB
Number of DAC Channels
2
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Settling Time
4.5µs
Digital Interface Type
Serial (SPI/Microwire)
Output Polarity
Unipolar
Voltage Reference
Internal
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
9.4 x 6.35 x 3.3mm
Maximum Operating Temperature
125 °C
Product details
MCP4821/4822 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
€ 5.18
€ 5.18 Each (ex VAT)
Standard
1
€ 5.18
€ 5.18 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 5.18 |
25 - 99 | € 4.97 |
100+ | € 4.76 |
Technical documents
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
±2%FSR
Integral Nonlinearity Error
±12LSB
Number of DAC Channels
2
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Settling Time
4.5µs
Digital Interface Type
Serial (SPI/Microwire)
Output Polarity
Unipolar
Voltage Reference
Internal
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
9.4 x 6.35 x 3.3mm
Maximum Operating Temperature
125 °C
Product details