Microchip, 16-bit- ADC 0.015ksps, 6-Pin SOT-23

RS Stock No.: 669-6098Brand: MicrochipManufacturers Part No.: MCP3425A0T-E/CH
brand-logo

Technical documents

Specifications

Architecture

Delta Sigma

Number of ADCs

1

Resolution

16-Bit

Sampling Rate

0.015ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Integral Nonlinearity Error

10ppm FSR

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Operating Temperature

85 °C

Product details

MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, 16-bit- ADC 0.015ksps, 6-Pin SOT-23
€ 2.797Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.

€ 5.26

€ 2.631 Each (In a Pack of 2) (ex VAT)

Microchip, 16-bit- ADC 0.015ksps, 6-Pin SOT-23
Select packaging type

€ 5.26

€ 2.631 Each (In a Pack of 2) (ex VAT)

Microchip, 16-bit- ADC 0.015ksps, 6-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 2.631€ 5.26
10 - 22€ 2.313€ 4.63
24 - 98€ 2.195€ 4.39
100+€ 2.124€ 4.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, 16-bit- ADC 0.015ksps, 6-Pin SOT-23
€ 2.797Each (On a Reel of 3000) (ex VAT)

Technical documents

Specifications

Architecture

Delta Sigma

Number of ADCs

1

Resolution

16-Bit

Sampling Rate

0.015ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Integral Nonlinearity Error

10ppm FSR

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Operating Temperature

85 °C

Product details

MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, 16-bit- ADC 0.015ksps, 6-Pin SOT-23
€ 2.797Each (On a Reel of 3000) (ex VAT)