Technical documents
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
10 bit
Sampling Rate
22.3ksps
Input Signal Type
Single Ended
Package Type
SOT-23
Pin Count
5
€ 4,743.60
€ 1.581 Each (On a Reel of 3000) (ex VAT)
Microchip, 10 bit- ADC 22.3ksps, 5-Pin SOT-23
3000
€ 4,743.60
€ 1.581 Each (On a Reel of 3000) (ex VAT)
Microchip, 10 bit- ADC 22.3ksps, 5-Pin SOT-23
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
10 bit
Sampling Rate
22.3ksps
Input Signal Type
Single Ended
Package Type
SOT-23
Pin Count
5