Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip MCP2515-E/ML, CAN Controller 1Mbps CAN 2.0B, 20-Pin QFN

RS Stock No.: 814-3060Brand: MicrochipManufacturers Part No.: MCP2515-E/ML
brand-logo
View all in CAN Interface Ics

Technical documents

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

CAN 2.0B

IC Type

CAN Controller IC

Power Down Mode

Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 0.95mm

Length

4mm

Width

4mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

MCP2515 Stand-Alone CAN Controllers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 3) (ex VAT)

Microchip MCP2515-E/ML, CAN Controller 1Mbps CAN 2.0B, 20-Pin QFN
Select packaging type

P.O.A.

Each (In a Pack of 3) (ex VAT)

Microchip MCP2515-E/ML, CAN Controller 1Mbps CAN 2.0B, 20-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

CAN 2.0B

IC Type

CAN Controller IC

Power Down Mode

Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 0.95mm

Length

4mm

Width

4mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

MCP2515 Stand-Alone CAN Controllers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in