Microchip MCP16502TAD-E/S8BVAO, TripleLow Side, Low Side Power Switch IC 32-Pin, VQFN

RS Stock No.: 631-283Brand: MicrochipManufacturers Part No.: MCP16502TAD-E/S8BVAO
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance

160mΩ

Number of Channels

3

Maximum Operating Supply Voltage

2.7 → 5.5 V

Number of Outputs

3

Maximum Operating Current

550mA

Package Type

VQFN

Pin Count

32

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 14,018.40

€ 4.248 Each (On a Reel of 3300) (ex VAT)

Microchip MCP16502TAD-E/S8BVAO, TripleLow Side, Low Side Power Switch IC 32-Pin, VQFN

€ 14,018.40

€ 4.248 Each (On a Reel of 3300) (ex VAT)

Microchip MCP16502TAD-E/S8BVAO, TripleLow Side, Low Side Power Switch IC 32-Pin, VQFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance

160mΩ

Number of Channels

3

Maximum Operating Supply Voltage

2.7 → 5.5 V

Number of Outputs

3

Maximum Operating Current

550mA

Package Type

VQFN

Pin Count

32

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more