Microchip, 8bit AVR, ATmega809 Microcontroller, 20MHz, 48 kB Flash, 48-Pin UQFN

RS Stock No.: 193-6187PBrand: MicrochipManufacturers Part No.: ATMEGA4809-MF
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega809

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

48 kB

Maximum Frequency

20MHz

RAM Size

6 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

4

Number of UART Channels

4

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

6 x 6 x 0.5mm

Pulse Width Modulation

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

6mm

ADCs

16 x 10 bit

Height

0.5mm

Number of LIN Channels

0

Width

6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.56

€ 2.313 Each (Supplied in a Tray) (ex VAT)

Microchip, 8bit AVR, ATmega809 Microcontroller, 20MHz, 48 kB Flash, 48-Pin UQFN
Select packaging type

€ 11.56

€ 2.313 Each (Supplied in a Tray) (ex VAT)

Microchip, 8bit AVR, ATmega809 Microcontroller, 20MHz, 48 kB Flash, 48-Pin UQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
5 - 20€ 2.313€ 11.56
25 - 95€ 2.289€ 11.45
100+€ 2.242€ 11.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

ATmega809

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

48 kB

Maximum Frequency

20MHz

RAM Size

6 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

4

Number of UART Channels

4

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

6 x 6 x 0.5mm

Pulse Width Modulation

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

6mm

ADCs

16 x 10 bit

Height

0.5mm

Number of LIN Channels

0

Width

6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more