Microchip, 8bit AVR, ATmega328P Microcontroller, 20MHz, 32 kB Flash, 32-Pin VQFN

Technical documents
Specifications
Brand
MicrochipFamily Name
ATmega328P
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5.1mm
ADCs
8 x 10 bit
Height
0.95mm
Number of LIN Channels
0
Width
5.1mm
Dimensions
5.1 x 5.1 x 0.95mm
Pulse Width Modulation
1 (6 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
€ 9.32
€ 4.661 Each (In a Pack of 2) (ex VAT)
Standard
2
€ 9.32
€ 4.661 Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
ATmega328P
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5.1mm
ADCs
8 x 10 bit
Height
0.95mm
Number of LIN Channels
0
Width
5.1mm
Dimensions
5.1 x 5.1 x 0.95mm
Pulse Width Modulation
1 (6 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0