Microchip, 8bit AVR, AT90 Microcontroller, 16MHz, 16 kB Flash, 32-Pin TQFP

RS Stock No.: 127-8164PBrand: MicrochipManufacturers Part No.: AT90USB162-16AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT90

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

2 x 8 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Width

7mm

Maximum Number of Ethernet Channels

0

Dimensions

7 x 7 x 1.05mm

Pulse Width Modulation

1 (2 x 8 bit), 1 (3 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

8-Bit megaAVR Microcontrollers with USB Controller, Atmel

These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.35

€ 4.177 Each (Supplied in a Tray) (ex VAT)

Microchip, 8bit AVR, AT90 Microcontroller, 16MHz, 16 kB Flash, 32-Pin TQFP

€ 8.35

€ 4.177 Each (Supplied in a Tray) (ex VAT)

Microchip, 8bit AVR, AT90 Microcontroller, 16MHz, 16 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

AT90

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

2 x 8 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Width

7mm

Maximum Number of Ethernet Channels

0

Dimensions

7 x 7 x 1.05mm

Pulse Width Modulation

1 (2 x 8 bit), 1 (3 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

8-Bit megaAVR Microcontrollers with USB Controller, Atmel

These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more