Technical documents
Specifications
Brand
MicrochipFamily Name
AT89C51
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
8 bit CPU
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
60MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1 x 8 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
1
Typical Operating Supply Voltage
5 V
Dimensions
16.66 x 16.66 x 4.06mm
Pulse Width Modulation
1 (5 x 8 bit)
Instruction Set Architecture
8051
Height
4.06mm
Width
16.66mm
Maximum Number of Ethernet Channels
0
Number of ADC Units
0
Minimum Operating Temperature
-40 °C
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
16.66mm
Number of Ethernet Channels
0
ADCs
0
Country of Origin
Thailand
€ 20.77
€ 10.384 Each (In a Pack of 2) (ex VAT)
2
€ 20.77
€ 10.384 Each (In a Pack of 2) (ex VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
AT89C51
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
8 bit CPU
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
60MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1 x 8 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
1
Typical Operating Supply Voltage
5 V
Dimensions
16.66 x 16.66 x 4.06mm
Pulse Width Modulation
1 (5 x 8 bit)
Instruction Set Architecture
8051
Height
4.06mm
Width
16.66mm
Maximum Number of Ethernet Channels
0
Number of ADC Units
0
Minimum Operating Temperature
-40 °C
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
16.66mm
Number of Ethernet Channels
0
ADCs
0
Country of Origin
Thailand