Technical documents
Specifications
Brand
MicrochipConverter Type
ADC
Resolution
16-Bit
Kit Classification
Data Capture Card
Featured Device
MCP37xxx Eval Boards
Kit Name
MCP37XXX High-Speed Pipeline ADC
Product details
MCP37xxx ADC Development Kit Data Capture Accessory Card
The Microchip MCP37XXX High-Speed Pipeline ADC Data Capture Card is an FPGA-based memory buffer for the digital data received from the MCP37xxx Analogue to Digital Converter (ADC) Evaluation Boards. The data capture card connects to a PC via a USB cable, allowing the user to send user commands and collect data from a connected Evaluation Board using the GUI.
Kit Contents
1 x MCP37XXX High-Speed Pipelined ADC Data Capture Card
1 x 5V Power Supply
1 x USB Cable
Analogue to Digital Converters - Microchip
€ 1,455.75
€ 1,455.75 Each (ex VAT)
1
€ 1,455.75
€ 1,455.75 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipConverter Type
ADC
Resolution
16-Bit
Kit Classification
Data Capture Card
Featured Device
MCP37xxx Eval Boards
Kit Name
MCP37XXX High-Speed Pipeline ADC
Product details
MCP37xxx ADC Development Kit Data Capture Accessory Card
The Microchip MCP37XXX High-Speed Pipeline ADC Data Capture Card is an FPGA-based memory buffer for the digital data received from the MCP37xxx Analogue to Digital Converter (ADC) Evaluation Boards. The data capture card connects to a PC via a USB cable, allowing the user to send user commands and collect data from a connected Evaluation Board using the GUI.
Kit Contents
1 x MCP37XXX High-Speed Pipelined ADC Data Capture Card
1 x 5V Power Supply
1 x USB Cable