Technical documents
Specifications
Brand
MicrochipMemory Size
1kbit
Interface Type
I2C (2-Wire)
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
5
Stock information temporarily unavailable.
€ 3.78
€ 0.378 Each (Supplied as a Tape) (ex VAT)
Microchip 24AA01T-I/OT, 1kbit EEPROM Chip 5-Pin SOT-23 I2C (2-Wire)
10
€ 3.78
€ 0.378 Each (Supplied as a Tape) (ex VAT)
Microchip 24AA01T-I/OT, 1kbit EEPROM Chip 5-Pin SOT-23 I2C (2-Wire)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMemory Size
1kbit
Interface Type
I2C (2-Wire)
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
5