Microchip 75V 200mA, Fast Switching Diode Switching Diode, 2-Pin DO-35 1N914

RS Stock No.: 683-317Brand: MicrochipManufacturers Part No.: 1N914
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

75V

Diode Configuration

Single

Series

1N914

Diode Type

Fast Switching Diode

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7.26

€ 1.451 Each (In a Pack of 5) (ex VAT)

Microchip 75V 200mA, Fast Switching Diode Switching Diode, 2-Pin DO-35 1N914

€ 7.26

€ 1.451 Each (In a Pack of 5) (ex VAT)

Microchip 75V 200mA, Fast Switching Diode Switching Diode, 2-Pin DO-35 1N914

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 45€ 1.451€ 7.26
50 - 245€ 1.31€ 6.55
250 - 495€ 1.192€ 5.96
500+€ 0.956€ 4.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

75V

Diode Configuration

Single

Series

1N914

Diode Type

Fast Switching Diode

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more