MIC841HYC5 TR Micrel, Dual Comparator, Push-Pull O/P, 12μs 3 V, 5 V 5-Pin SC-70

RS Stock No.: 727-4716PBrand: MicrelManufacturers Part No.: MIC841HYC5 TR
brand-logo
View all in Comparators

Technical documents

Specifications

Brand

Micrel

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

2

Typical Response Time

12µs

Pin Count

5

Typical Single Supply Voltage

3 V, 5 V

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width

1.35mm

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Comparators, Micrel

Comparators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (Supplied on a Reel) (ex VAT)

MIC841HYC5 TR Micrel, Dual Comparator, Push-Pull O/P, 12μs 3 V, 5 V 5-Pin SC-70
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

MIC841HYC5 TR Micrel, Dual Comparator, Push-Pull O/P, 12μs 3 V, 5 V 5-Pin SC-70

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Micrel

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

2

Typical Response Time

12µs

Pin Count

5

Typical Single Supply Voltage

3 V, 5 V

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width

1.35mm

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Comparators, Micrel

Comparators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in