Micrel KSZ9021RLI Ethernet Transceiver, 1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3, 1000Mbit/s 1.2 V, 64-Pin LQFP

RS Stock No.: 727-5355PBrand: MicrelManufacturers Part No.: KSZ9021RLI
brand-logo
View all in Home

Technical documents

Specifications

Brand

Micrel

Number of Transceivers

1

Data Rate

1000Mbit/s

Standard Supported

1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Typical Operating Supply Voltage

1.2 V

Dimensions

10 x 10 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10mm

Height

1mm

Width

10mm

Product details

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Micrel KSZ9021RLI Ethernet Transceiver, 1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3, 1000Mbit/s 1.2 V, 64-Pin LQFP
Select packaging type

P.O.A.

Micrel KSZ9021RLI Ethernet Transceiver, 1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3, 1000Mbit/s 1.2 V, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Micrel

Number of Transceivers

1

Data Rate

1000Mbit/s

Standard Supported

1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Typical Operating Supply Voltage

1.2 V

Dimensions

10 x 10 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10mm

Height

1mm

Width

10mm

Product details

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in