Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
IDC
Current Rating
1.5A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
53.04mm
Width
12.55mm
Depth
15.5mm
Series
MH105
Dimensions
53.04 x 12.55 x 15.5mm
Contact Plating
Gold, Tin
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
D-Sub IDC Plug and Socket Connectors MH105 Series
A range of D-sub IDC Plugs and Sockets from MH Connectors with 9, 15, 25 and 37 ways respectively:
Plugs with 3.1 mm diameter holes: 821-2857 , 821-2850 , 821-2854 , 821-2863
Plugs with UNC 4-40 Cinch Nuts: 821-2866 , 821-2872
Sockets with 3.1 mm diameter holes: 821-2876 , 821-2885 , 821-2888 , 821-2882
Sockets with UNC 4-40 Cinch Nuts: 821-2891 , 821-2894 , 821-2898 , 821-2908
MH - D-Sub Connectors
€ 20.59
€ 20.59 Each (ex VAT)
1
€ 20.59
€ 20.59 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 20.59 |
50 - 99 | € 18.87 |
100 - 249 | € 17.98 |
250 - 499 | € 17.29 |
500+ | € 16.44 |
Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
IDC
Current Rating
1.5A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
53.04mm
Width
12.55mm
Depth
15.5mm
Series
MH105
Dimensions
53.04 x 12.55 x 15.5mm
Contact Plating
Gold, Tin
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
D-Sub IDC Plug and Socket Connectors MH105 Series
A range of D-sub IDC Plugs and Sockets from MH Connectors with 9, 15, 25 and 37 ways respectively:
Plugs with 3.1 mm diameter holes: 821-2857 , 821-2850 , 821-2854 , 821-2863
Plugs with UNC 4-40 Cinch Nuts: 821-2866 , 821-2872
Sockets with 3.1 mm diameter holes: 821-2876 , 821-2885 , 821-2888 , 821-2882
Sockets with UNC 4-40 Cinch Nuts: 821-2891 , 821-2894 , 821-2898 , 821-2908