Metrix MX 2B Analogue Multimeter 200A ac 1.5kV

RS Stock No.: 219-440Brand: MetrixManufacturers Part No.: MX0002B
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Metrix

Model Number p

MX 2B

Safety Category Level

CAT III

Width

98mm

Length

40mm

Dimensions

40 x 98 x 150mm

Minimum Operating Temperature

-10°C

Height

150mm

Weight

420g

Safety Category Voltage

600V

Battery Type

AA

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Multimeters - MX1 and MX2B

The MX1 and MX2B are genuinely double-insulated up to 1500 V in line with safety standards (case insulation voltage above 8 kV).
SECUR'X locking prevents the test leads from being disconnected accidentally. If the leads remain connected, it is impossible to open the case (to change the battery or fuses). With protection of all ranges, the inputs support transients up to 6 kV.
37 functions and ranges: audible warning with rapid continuity, safety alarm, measurement up to 1500 V, diode test, measures 10 A DC with low voltage drop.
The MX2B is supplied with an AC current test probe (AM12) without circuit opening, up to 200 A.
Flexible, moulded, splash-proof case, with 80 mm linear scale.
AA alkaline batteries (stock no.: 591-225) also available separately from the catalogue.
Available in calibrated version.

Standards

class 2 IEC 61010-1, cat. III Pol-2

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Metrix MX 2B Analogue Multimeter 200A ac 1.5kV

P.O.A.

Metrix MX 2B Analogue Multimeter 200A ac 1.5kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Metrix

Model Number p

MX 2B

Safety Category Level

CAT III

Width

98mm

Length

40mm

Dimensions

40 x 98 x 150mm

Minimum Operating Temperature

-10°C

Height

150mm

Weight

420g

Safety Category Voltage

600V

Battery Type

AA

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Multimeters - MX1 and MX2B

The MX1 and MX2B are genuinely double-insulated up to 1500 V in line with safety standards (case insulation voltage above 8 kV).
SECUR'X locking prevents the test leads from being disconnected accidentally. If the leads remain connected, it is impossible to open the case (to change the battery or fuses). With protection of all ranges, the inputs support transients up to 6 kV.
37 functions and ranges: audible warning with rapid continuity, safety alarm, measurement up to 1500 V, diode test, measures 10 A DC with low voltage drop.
The MX2B is supplied with an AC current test probe (AM12) without circuit opening, up to 200 A.
Flexible, moulded, splash-proof case, with 80 mm linear scale.
AA alkaline batteries (stock no.: 591-225) also available separately from the catalogue.
Available in calibrated version.

Standards

class 2 IEC 61010-1, cat. III Pol-2

You may be interested in