Merlin Gerin C60N MCB Mini Circuit Breaker2P, 6A Curve D, 12 → 440V AC, 20 (dc) kA, 6 (ac) kA Breaking Capacity

RS Stock No.: 510-6557Brand: Merlin GerinManufacturers Part No.: 24584
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

12 → 440V

Breaking Capacity at Maximum Voltage Rating

20 (dc) kA, 6 (ac) kA

Series

C60N

Width

36mm

Length

81mm

Depth

73mm

P.O.A.

Merlin Gerin C60N MCB Mini Circuit Breaker2P, 6A Curve D, 12 → 440V AC, 20 (dc) kA, 6 (ac) kA Breaking Capacity

P.O.A.

Merlin Gerin C60N MCB Mini Circuit Breaker2P, 6A Curve D, 12 → 440V AC, 20 (dc) kA, 6 (ac) kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

12 → 440V

Breaking Capacity at Maximum Voltage Rating

20 (dc) kA, 6 (ac) kA

Series

C60N

Width

36mm

Length

81mm

Depth

73mm