Merlett Plastics Flexible Tubing, PVC, 19mm ID, 25mm OD, Yellow, 25m

RS Stock No.: 432-3925Brand: Merlett PlasticsManufacturers Part No.: 9150550198600
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Inner Diameter

19mm

Outer Diameter

25mm

Material

PVC

Maximum Working Pressure

8 bar

Suitable Applications

Water

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Colour

Yellow

Length

25m

Reinforced

Yes

Country of Origin

Italy

Product details

PVC Water Hose, Knitted Reinforcement

Non-toxic food quality PVC inner, with yellow PVC outer and knitted reinforcement
Good resistance to abrasion and sudden temperature change
Excellent weather resistance

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Merlett Plastics Flexible Tubing, PVC, 19mm ID, 25mm OD, Yellow, 25m

P.O.A.

Merlett Plastics Flexible Tubing, PVC, 19mm ID, 25mm OD, Yellow, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Inner Diameter

19mm

Outer Diameter

25mm

Material

PVC

Maximum Working Pressure

8 bar

Suitable Applications

Water

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Colour

Yellow

Length

25m

Reinforced

Yes

Country of Origin

Italy

Product details

PVC Water Hose, Knitted Reinforcement

Non-toxic food quality PVC inner, with yellow PVC outer and knitted reinforcement
Good resistance to abrasion and sudden temperature change
Excellent weather resistance

You may be interested in