Technical documents
Specifications
Brand
MennekesVoltage Rating
400V
Current Rating
32A
Number of Poles
3+N+E
Number of Sockets
1
Switched
Yes
International Protection Rating
IP67
Colour
Red
Interlocked Socket
Yes
Height
364mm
Width
134mm
Depth
168mm
Dimensions W x H x D
134 x 364 x 168mm
Material
PC
Trip Current
30mA
Trip Speed
40ms
Product details
RCD Switched
These RCD protected switched socket outlets combine the benefits for RCD personal protection with switched padlockable interlocked outlets in one neat package.All types are rated to IP67 and fitted with a 30mA/40ms RCD.
Mennekes RCD Protected Combination Units
A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MennekesVoltage Rating
400V
Current Rating
32A
Number of Poles
3+N+E
Number of Sockets
1
Switched
Yes
International Protection Rating
IP67
Colour
Red
Interlocked Socket
Yes
Height
364mm
Width
134mm
Depth
168mm
Dimensions W x H x D
134 x 364 x 168mm
Material
PC
Trip Current
30mA
Trip Speed
40ms
Product details
RCD Switched
These RCD protected switched socket outlets combine the benefits for RCD personal protection with switched padlockable interlocked outlets in one neat package.All types are rated to IP67 and fitted with a 30mA/40ms RCD.
Mennekes RCD Protected Combination Units
A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.