MENNEKES IP44 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 230 V

RS Stock No.: 491-591Brand: MENNEKESManufacturers Part No.: 1411
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Blue

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

90° Free Plug

Offers a space-saving alternative
External conical cable grommet allows water to run off back of plug
Maximum diameter of incoming cable is 17.35mm
Separate internal strain relief
Large area terminals accept conductors up to 2.5mm²

Mennekes AM-TOP IP44 and IP67

Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.,Products are type tested to VDE.

Stock information temporarily unavailable.

€ 30.60

€ 30.60 Each (ex VAT)

MENNEKES IP44 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 230 V

€ 30.60

€ 30.60 Each (ex VAT)

MENNEKES IP44 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 30.60
5+€ 29.57

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Blue

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

90° Free Plug

Offers a space-saving alternative
External conical cable grommet allows water to run off back of plug
Maximum diameter of incoming cable is 17.35mm
Separate internal strain relief
Large area terminals accept conductors up to 2.5mm²

Mennekes AM-TOP IP44 and IP67

Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.,Products are type tested to VDE.