Technical documents
Specifications
Brand
MeggerAccessory Type
Test Lead
Current Rating
0.001 → 1000A
Colour
Blue, Green, Red
Test Lead Type
4 mm Test Probes Leads
Voltage Rating
300V
Connector A Gender
Male
Operating Temperature Range
-10 → +55 °C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Country of Origin
China
€ 93.31
€ 93.31 Each (ex VAT)
1
€ 93.31
€ 93.31 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MeggerAccessory Type
Test Lead
Current Rating
0.001 → 1000A
Colour
Blue, Green, Red
Test Lead Type
4 mm Test Probes Leads
Voltage Rating
300V
Connector A Gender
Male
Operating Temperature Range
-10 → +55 °C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Country of Origin
China