Technical documents
Specifications
Brand
MeggerChemistry
Lithium-Ion
Nominal Voltage
7.2V
Number of Cells
4
Capacity
4.4Ah
Operating Temperature Range
-10 → +55°C
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 149.32
€ 149.32 Each (ex VAT)
Megger 7.2V Lithium-Ion Lithium Rechargeable Battery, 4.4Ah
1
€ 149.32
€ 149.32 Each (ex VAT)
Megger 7.2V Lithium-Ion Lithium Rechargeable Battery, 4.4Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MeggerChemistry
Lithium-Ion
Nominal Voltage
7.2V
Number of Cells
4
Capacity
4.4Ah
Operating Temperature Range
-10 → +55°C
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom