MEAN WELL Switching Power Supply, SPV-300-24RS, 24V dc, 12.5A, 300W, 1 Output, 124 → 370 V dc, 88 → 264 V

RS Stock No.: 705-9850Brand: MEAN WELLManufacturers Part No.: SPV-300-24Distrelec Article No.: 30157013
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

12.5A

Power Rating

300W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

50mm

Efficiency

85%

Maximum Temperature

+65°C

Minimum Temperature

-20°C

Weight

1.1kg

Distrelec Product Id

30157013

Country of Origin

Taiwan, Province Of China

Product details

SPV-300 Series Single Output Power Supply with PFC Function

The SPV-300 is a series of single output enclosed type power supply with programmable output voltage function. By adding 1∼5.5 Vdc external control signal the output voltage can be trimmed from 20% to 110% of the rated value, which increases the flexibility to end systems users and fulfils equipments which requires switching between different output voltages. This power supply is high frequency design and possesses efficiency up to 86.5%. The SPV-300 is cooled by a built in long life DC fan with on/off control. This switch mode power supply features short circuit, over voltage, overload and over temperature protection. Ideal applications for the SPV-300 include LCD panel burn in system, IC testing equipment, factory automation, mechanical and electrical industry, or any applications that often need to adjust the output voltage.

Universal AC input / Full range
Built-in active PFC function, PF>0.95
Protections: Short circuit, Overload, Over voltage, Over temperature
Forced air cooling by built-in DC Fan
Built-in fan speed control
Fixed switching frequency at 100KHz
Output voltage programmable from 20∼110% output voltage by external control 1∼5.5VDC

Standards

UL60950-1, EN60950-1

Stock information temporarily unavailable.

€ 113.00

€ 113.00 Each (ex VAT)

MEAN WELL Switching Power Supply, SPV-300-24RS, 24V dc, 12.5A, 300W, 1 Output, 124 → 370 V dc, 88 → 264 V

€ 113.00

€ 113.00 Each (ex VAT)

MEAN WELL Switching Power Supply, SPV-300-24RS, 24V dc, 12.5A, 300W, 1 Output, 124 → 370 V dc, 88 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 113.00
5 - 9€ 111.37
10 - 24€ 109.65
25 - 49€ 107.80
50+€ 105.82

Technical documents

Specifications

Output Voltage

24V dc

Output Current

12.5A

Power Rating

300W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

50mm

Efficiency

85%

Maximum Temperature

+65°C

Minimum Temperature

-20°C

Weight

1.1kg

Distrelec Product Id

30157013

Country of Origin

Taiwan, Province Of China

Product details

SPV-300 Series Single Output Power Supply with PFC Function

The SPV-300 is a series of single output enclosed type power supply with programmable output voltage function. By adding 1∼5.5 Vdc external control signal the output voltage can be trimmed from 20% to 110% of the rated value, which increases the flexibility to end systems users and fulfils equipments which requires switching between different output voltages. This power supply is high frequency design and possesses efficiency up to 86.5%. The SPV-300 is cooled by a built in long life DC fan with on/off control. This switch mode power supply features short circuit, over voltage, overload and over temperature protection. Ideal applications for the SPV-300 include LCD panel burn in system, IC testing equipment, factory automation, mechanical and electrical industry, or any applications that often need to adjust the output voltage.

Universal AC input / Full range
Built-in active PFC function, PF>0.95
Protections: Short circuit, Overload, Over voltage, Over temperature
Forced air cooling by built-in DC Fan
Built-in fan speed control
Fixed switching frequency at 100KHz
Output voltage programmable from 20∼110% output voltage by external control 1∼5.5VDC

Standards

UL60950-1, EN60950-1