MEAN WELL MD DC-DC Converter, 15V dc/ 1A Output, 18 to 36 V dc Input, 15W, PCB Mount, +90°C Max Temp -40°C Min Temp

RS Stock No.: 149-692Brand: MEAN WELLManufacturers Part No.: MDS15B-15
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

15V dc

Input Voltage Range

18 to 36 V dc

Power Rating

15W

Input Voltage Nominal

36 V dc

Output Current

1A

Mounting Type

PCB Mount

Series

MD

Minimum Temperature

-40°C

Maximum Temperature

+90°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 41.61

€ 41.61 Each (ex VAT)

MEAN WELL MD DC-DC Converter, 15V dc/ 1A Output, 18 to 36 V dc Input, 15W, PCB Mount, +90°C Max Temp -40°C Min Temp

€ 41.61

€ 41.61 Each (ex VAT)

MEAN WELL MD DC-DC Converter, 15V dc/ 1A Output, 18 to 36 V dc Input, 15W, PCB Mount, +90°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

15V dc

Input Voltage Range

18 to 36 V dc

Power Rating

15W

Input Voltage Nominal

36 V dc

Output Current

1A

Mounting Type

PCB Mount

Series

MD

Minimum Temperature

-40°C

Maximum Temperature

+90°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more