MEAN WELL Switching Power Supply, LRS-75-24, 24V dc, 3.2A, 76.8W, 1 Output, 120 → 373 V dc, 85 → 264 V ac

RS Stock No.: 106-5838Brand: MEAN WELLManufacturers Part No.: LRS-75-24Distrelec Article No.: 30044161
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

3.2A

Power Rating

76.8W

Number of Outputs

1

Input Voltage

120 → 373 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

97mm

Depth

30mm

Efficiency

90%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

300g

Distrelec Product Id

30044161

Country of Origin

China

Product details

Mean Well LRS Switch Mode Power Supply, 75 W Output

The LRS-75 series of single-output 75 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-75 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LR-75 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.

Features and Benefits

•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 91.5% efficiency rating, with less than 0.3 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.

Typical Applications

•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.

Standards

EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943

Switch Mode - Ecopac / RS Pro

Stock information temporarily unavailable.

€ 24.41

€ 24.41 Each (ex VAT)

MEAN WELL Switching Power Supply, LRS-75-24, 24V dc, 3.2A, 76.8W, 1 Output, 120 → 373 V dc, 85 → 264 V ac

€ 24.41

€ 24.41 Each (ex VAT)

MEAN WELL Switching Power Supply, LRS-75-24, 24V dc, 3.2A, 76.8W, 1 Output, 120 → 373 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 24.41
5 - 9€ 23.58
10 - 24€ 22.67
25 - 49€ 21.76
50+€ 20.78

Technical documents

Specifications

Output Voltage

24V dc

Output Current

3.2A

Power Rating

76.8W

Number of Outputs

1

Input Voltage

120 → 373 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

97mm

Depth

30mm

Efficiency

90%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

300g

Distrelec Product Id

30044161

Country of Origin

China

Product details

Mean Well LRS Switch Mode Power Supply, 75 W Output

The LRS-75 series of single-output 75 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-75 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LR-75 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.

Features and Benefits

•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 91.5% efficiency rating, with less than 0.3 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.

Typical Applications

•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.

Standards

EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943

Switch Mode - Ecopac / RS Pro