Technical documents
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
13A
Power Rating
634W
Number of Outputs
1
Input Voltage
85 → 264V ac
Package Type
Enclosed
Series
HRP
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
€ 197.80
€ 197.80 Each (ex VAT)
Mean Well Switching Power Supply, HRP-600N-48, 48V dc, 13A, 634W, 1 Output, 85 → 264V ac Input Voltage
1
€ 197.80
€ 197.80 Each (ex VAT)
Mean Well Switching Power Supply, HRP-600N-48, 48V dc, 13A, 634W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 197.80 |
5 - 9 | € 194.96 |
10 - 24 | € 191.93 |
25 - 49 | € 188.71 |
50+ | € 185.28 |
You may be interested in
Technical documents
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
13A
Power Rating
634W
Number of Outputs
1
Input Voltage
85 → 264V ac
Package Type
Enclosed
Series
HRP
Country of Origin
China
You may be interested in