MEAN WELL 120W Power Brick AC/DC Adapter 20V dc Output, 6A Output

Technical documents
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
20V dc
Input Voltage
100 → 240V ac
Output Current
6A
Maximum Temperature
+70°C
Output Connector
P1J
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
120W
Cable Length
1200mm
Better World Product (Find out more)
Yes
Better World Verification
UL Energy Verified
Standards Met
AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E
MTBF
368.75kh
Width
67mm
Depth
35mm
Minimum Temperature
-30°C
Series
GST120A
Length
167mm
Energy Efficiency Level
VI
Load Regulation
±4%
Line Regulation Range
±1%
Product details
Meanwell 120W ErP Single Output Switch Mode Desktop Power Supply - GST120A Series
The Mean Well GST120 Series are Single Output 120W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.15W and up to 91% high efficiency, making it a good energy saving alternative. The GST120 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST120 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.
Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.15W
ErP level VI compliant
Approvals
VI / PFC / UL / CUL / TUV / CB / FCC / CE
Standards
UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1
€ 59.18
€ 59.18 Each (ex VAT)
1
€ 59.18
€ 59.18 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
20V dc
Input Voltage
100 → 240V ac
Output Current
6A
Maximum Temperature
+70°C
Output Connector
P1J
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
120W
Cable Length
1200mm
Better World Product (Find out more)
Yes
Better World Verification
UL Energy Verified
Standards Met
AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E
MTBF
368.75kh
Width
67mm
Depth
35mm
Minimum Temperature
-30°C
Series
GST120A
Length
167mm
Energy Efficiency Level
VI
Load Regulation
±4%
Line Regulation Range
±1%
Product details
Meanwell 120W ErP Single Output Switch Mode Desktop Power Supply - GST120A Series
The Mean Well GST120 Series are Single Output 120W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.15W and up to 91% high efficiency, making it a good energy saving alternative. The GST120 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST120 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.
Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.15W
ErP level VI compliant
Approvals
VI / PFC / UL / CUL / TUV / CB / FCC / CE
Standards
UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1