MEAN WELL 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output

Technical documents
Specifications
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Australia/China, European Plug, UK, US/Japan
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
750mA
Maximum Temperature
+50°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
18W
Cable Length
1.5m
MTBF
100000h
Standards Met
ErP Compliant
Type
AC/DC Adapter
Width
43mm
Depth
40.5mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Load Regulation
±3%
Length
81mm
Distrelec Product Id
30296357
Product details
ErP Plug-In Travel Power Supply, Energy Saving, 10W to 24W
Plugs Not Included
Compatible plugs are:
• UK (1783436),
• Euro (1783437),
• US (1783438),
• Australian (1783435)
• Mixed plugs (1783439)
Features and Benefits
• Energy saving power supplies
• ErP level VI
• No load power consumption< 0.3W
• Meets EISA 2007 (Energy Independence and Security Act) for 5∼24V
• Class II power (without earth pin)
• Overload, overvoltage and short circuit protection
• LED power on indicator
• Output lead fitted with a centre positive 2.1mm jack plug
• EMC compliance to FCC part 15, EN55022 class B, GB9254 class B
• Harmonic compliance to EN 61000-3-2,3
Approvals
TUV, CCC, UL recognised for Canada & US, C-Tick
Standards
UL60950-1, CSA C22.2, TUV EN60950 -1, CCC GB4943
Switch Mode - Mean Well
€ 25.70
€ 25.70 Each (ex VAT)
1
€ 25.70
€ 25.70 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 25.70 |
5 - 9 | € 25.31 |
10 - 24 | € 24.93 |
25 - 49 | € 24.51 |
50+ | € 24.07 |
Technical documents
Specifications
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Australia/China, European Plug, UK, US/Japan
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
750mA
Maximum Temperature
+50°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
18W
Cable Length
1.5m
MTBF
100000h
Standards Met
ErP Compliant
Type
AC/DC Adapter
Width
43mm
Depth
40.5mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Load Regulation
±3%
Length
81mm
Distrelec Product Id
30296357
Product details
ErP Plug-In Travel Power Supply, Energy Saving, 10W to 24W
Plugs Not Included
Compatible plugs are:
• UK (1783436),
• Euro (1783437),
• US (1783438),
• Australian (1783435)
• Mixed plugs (1783439)
Features and Benefits
• Energy saving power supplies
• ErP level VI
• No load power consumption< 0.3W
• Meets EISA 2007 (Energy Independence and Security Act) for 5∼24V
• Class II power (without earth pin)
• Overload, overvoltage and short circuit protection
• LED power on indicator
• Output lead fitted with a centre positive 2.1mm jack plug
• EMC compliance to FCC part 15, EN55022 class B, GB9254 class B
• Harmonic compliance to EN 61000-3-2,3
Approvals
TUV, CCC, UL recognised for Canada & US, C-Tick
Standards
UL60950-1, CSA C22.2, TUV EN60950 -1, CCC GB4943