MEAN WELL 18W Plug-In AC/DC Adapter 18V dc Output, 1A Output

RS Stock No.: 706-6495Brand: MEAN WELLManufacturers Part No.: GE18I18-P1JDistrelec Article No.: 30385948
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Australia/China, European Plug, UK, US/Japan

Output Voltage

18V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

Cable Length

1.5m

MTBF

100000h

Standards Met

ErP Compliant

Width

43mm

Depth

40.5mm

Minimum Temperature

-10°C

Load Regulation

±3%

Type

AC/DC Adapter

Length

81mm

Energy Efficiency Level

VI

Product details

ErP Plug-In Travel Power Supply, Energy Saving, 10W to 24W

Plugs Not Included
Compatible plugs are:
• UK (1783436),
• Euro (1783437),
• US (1783438),
• Australian (1783435)
• Mixed plugs (1783439)

Features and Benefits
• Energy saving power supplies
• ErP level VI
• No load power consumption< 0.3W
• Meets EISA 2007 (Energy Independence and Security Act) for 5∼24V
• Class II power (without earth pin)
• Overload, overvoltage and short circuit protection
• LED power on indicator
• Output lead fitted with a centre positive 2.1mm jack plug
• EMC compliance to FCC part 15, EN55022 class B, GB9254 class B
• Harmonic compliance to EN 61000-3-2,3

Approvals

TUV, CCC, UL recognised for Canada & US, C-Tick

Standards

UL60950-1, CSA C22.2, TUV EN60950 -1, CCC GB4943

Switch Mode - Mean Well

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 20.52

€ 20.52 Each (ex VAT)

MEAN WELL 18W Plug-In AC/DC Adapter 18V dc Output, 1A Output

€ 20.52

€ 20.52 Each (ex VAT)

MEAN WELL 18W Plug-In AC/DC Adapter 18V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 20.52
5 - 9€ 20.20
10 - 24€ 19.89
25 - 49€ 19.56
50+€ 19.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Australia/China, European Plug, UK, US/Japan

Output Voltage

18V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

Cable Length

1.5m

MTBF

100000h

Standards Met

ErP Compliant

Width

43mm

Depth

40.5mm

Minimum Temperature

-10°C

Load Regulation

±3%

Type

AC/DC Adapter

Length

81mm

Energy Efficiency Level

VI

Product details

ErP Plug-In Travel Power Supply, Energy Saving, 10W to 24W

Plugs Not Included
Compatible plugs are:
• UK (1783436),
• Euro (1783437),
• US (1783438),
• Australian (1783435)
• Mixed plugs (1783439)

Features and Benefits
• Energy saving power supplies
• ErP level VI
• No load power consumption< 0.3W
• Meets EISA 2007 (Energy Independence and Security Act) for 5∼24V
• Class II power (without earth pin)
• Overload, overvoltage and short circuit protection
• LED power on indicator
• Output lead fitted with a centre positive 2.1mm jack plug
• EMC compliance to FCC part 15, EN55022 class B, GB9254 class B
• Harmonic compliance to EN 61000-3-2,3

Approvals

TUV, CCC, UL recognised for Canada & US, C-Tick

Standards

UL60950-1, CSA C22.2, TUV EN60950 -1, CCC GB4943

Switch Mode - Mean Well

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in