MEAN WELL DDR-15 DC-DC Converter, 24V dc/ 630mA Output, 15W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 175-7777Brand: MEAN WELLManufacturers Part No.: DDR-15G-24Distrelec Article No.: 30396716
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

24V dc

Power Rating

15W

Output Current

630mA

Mounting Type

DIN Rail Mount

Number of Outputs

1

Width

17.5mm

Depth

54.5mm

Series

DDR-15

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Output Voltage Adjustment Range

21.6 → 28V

Distrelec Product Id

30396716

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 34.20

€ 34.20 Each (ex VAT)

MEAN WELL DDR-15 DC-DC Converter, 24V dc/ 630mA Output, 15W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp

€ 34.20

€ 34.20 Each (ex VAT)

MEAN WELL DDR-15 DC-DC Converter, 24V dc/ 630mA Output, 15W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

24V dc

Power Rating

15W

Output Current

630mA

Mounting Type

DIN Rail Mount

Number of Outputs

1

Width

17.5mm

Depth

54.5mm

Series

DDR-15

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Output Voltage Adjustment Range

21.6 → 28V

Distrelec Product Id

30396716

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more