Technical documents
Specifications
Brand
MaxLinearNumber of Transmitters
2 (RS-485), 3 (RS-232)
Number of Receivers
2 (RS-485), 5 (RS-232)
Number of Transceivers
2
Number of Drivers per Line
1 (RS-232), 32 (RS-485)
Number of Receivers per Line
1 (RS-232), 32 (RS-485)
Data Rate
10Mbps
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
28
Transmitter Signal Type
Differential, Single Ended
Receiver Signal Type
Differential, Single Ended
Interface Standards
RS-232, RS-485
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
+70 °C
Length
17.9mm
Width
7.5mm
Minimum Operating Temperature
0 °C
Height
2.35mm
Dimensions
17.9 x 7.5 x 2.35mm
Product details
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
RS-232 Line Drivers and Receivers
€ 11.08
€ 11.08 Each (ex VAT)
Standard
1
€ 11.08
€ 11.08 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MaxLinearNumber of Transmitters
2 (RS-485), 3 (RS-232)
Number of Receivers
2 (RS-485), 5 (RS-232)
Number of Transceivers
2
Number of Drivers per Line
1 (RS-232), 32 (RS-485)
Number of Receivers per Line
1 (RS-232), 32 (RS-485)
Data Rate
10Mbps
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
28
Transmitter Signal Type
Differential, Single Ended
Receiver Signal Type
Differential, Single Ended
Interface Standards
RS-232, RS-485
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
+70 °C
Length
17.9mm
Width
7.5mm
Minimum Operating Temperature
0 °C
Height
2.35mm
Dimensions
17.9 x 7.5 x 2.35mm
Product details
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement