Maxim Integrated, DAC Dual 8 bit- ±1LSB Serial (SPI), 8-Pin μMAX

RS Stock No.: 192-2711Brand: Maxim IntegratedManufacturers Part No.: MAX549ACUA+
brand-logo

Technical documents

Specifications

Architecture

R-2R, Resistor String

Resolution

8 bit

Full Scale Error

±1LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Maximum Settling Time

4µs

Digital Interface Type

Serial (SPI)

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5 V

Power Supply Type

Single

Minimum Operating Temperature

0 °C

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

70 °C

Product details

Digital to Analogue Converters 8 Bit, Maxim Integrated

Digital to Analogue Converters - Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.21

€ 9.605 Each (In a Pack of 2) (ex VAT)

Maxim Integrated, DAC Dual 8 bit- ±1LSB Serial (SPI), 8-Pin μMAX
Select packaging type

€ 19.21

€ 9.605 Each (In a Pack of 2) (ex VAT)

Maxim Integrated, DAC Dual 8 bit- ±1LSB Serial (SPI), 8-Pin μMAX
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 9.605€ 19.21
10 - 24€ 8.791€ 17.58
26 - 98€ 8.531€ 17.06
100+€ 7.741€ 15.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Architecture

R-2R, Resistor String

Resolution

8 bit

Full Scale Error

±1LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Maximum Settling Time

4µs

Digital Interface Type

Serial (SPI)

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5 V

Power Supply Type

Single

Minimum Operating Temperature

0 °C

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

70 °C

Product details

Digital to Analogue Converters 8 Bit, Maxim Integrated

Digital to Analogue Converters - Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more