Technical documents
Specifications
Brand
Maxim IntegratedPin Count
10
Power Supply Type
Single
Mounting Type
Surface Mount
Input Signal Type
TTL/CMOS
Package Type
TDFN
Dimensions
3.1 x 3.1 x 0.75mm
Maximum Operating Temperature
+85 °C
Number of Channels per Chip
1
Minimum Operating Temperature
-40 °C
Length
3.1mm
Height
0.75mm
Maximum Power Dissipation
1.95 W
€ 10,384.00
€ 4.154 Each (On a Reel of 2500) (ex VAT)
2500
€ 10,384.00
€ 4.154 Each (On a Reel of 2500) (ex VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Maxim IntegratedPin Count
10
Power Supply Type
Single
Mounting Type
Surface Mount
Input Signal Type
TTL/CMOS
Package Type
TDFN
Dimensions
3.1 x 3.1 x 0.75mm
Maximum Operating Temperature
+85 °C
Number of Channels per Chip
1
Minimum Operating Temperature
-40 °C
Length
3.1mm
Height
0.75mm
Maximum Power Dissipation
1.95 W