Technical documents
Specifications
Brand
Maxim IntegratedAmplifier Type
High Speed
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
14
Typical Single Supply Voltage
3.3 V, 5 V
Typical Gain Bandwidth Product
150MHz
Typical Slew Rate
600V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
61 dB
Length
8.75mm
Height
1.5mm
Width
4mm
Dimensions
8.75 x 4 x 1.5mm
Typical Input Voltage Noise Density
10nV/√Hz
Country of Origin
Thailand
Product details
Video Operational Amplifiers, Maxim Integrated
€ 25.04
€ 12.52 Each (In a Pack of 2) (ex VAT)
Standard
2
€ 25.04
€ 12.52 Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 12.52 | € 25.04 |
10+ | € 11.517 | € 23.03 |
Technical documents
Specifications
Brand
Maxim IntegratedAmplifier Type
High Speed
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
14
Typical Single Supply Voltage
3.3 V, 5 V
Typical Gain Bandwidth Product
150MHz
Typical Slew Rate
600V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
61 dB
Length
8.75mm
Height
1.5mm
Width
4mm
Dimensions
8.75 x 4 x 1.5mm
Typical Input Voltage Noise Density
10nV/√Hz
Country of Origin
Thailand
Product details